- Home ›
- All Products›
- Sensors & Transducers ›
- Accessories ›
- Sensor/Actuator Boxes ›
- AXL E PB IOL8 DI4 M12 6P
AXL E PB IOL8 DI4 M12 6P
Phoenix Contact
Axioline E - PROFIBUS DP - M12 fast connection technology - Digital inputs at pin 2 for type A ports: 4 - 24 V DC - connection ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axioline E - PROFIBUS DP - M12 fast connection technology - Digital inputs at pin 2 for type A ports: 4 - 24 V DC - connection method: 3-wire - Plastic housing - degree of protection: IP65/IP67
Search Keywords: AXLEPBIOL8DI4M126P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:AXL E PB IOL8 DI4 M12 6P
-
Alias/AKA:2701503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26