- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3273264
3273264
Phoenix Contact
Distribution block - Basic terminal block - The blocks can be bridged with one another via the conductor shaft. For correspond ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Distribution block - Basic terminal block - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 450 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 16 mm - height: 21.7 mm - color: gray - mounting type: for snapping onto a DIN rail adapter
Search Keywords: 3273264
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:3273264
-
Alias/AKA:PTFIX-6X2-5-GY
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
供应商标准包装:
10 -
Type:Distribution Terminal Block
-
Mounting:DIN Rail,Panel Mount
-
Gender:N/A
-
Termination Method:Spring Clamp
-
Pitch:N/A
-
Number of Circuits:3
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:24 A
-
Wire Size:12-26 AWG
-
Operating Temperature:N/A
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
150
Ships today, if you order in
Minimum Order Quantity:
10
多个:
10
4 Weeks
可以发货
6/4/26
Tariffs may apply for U.S. shipments