Phoenix Contact
3212306
Test disconnect terminal block - connection method: Push-in connection - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 10 - wid ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3212306
-
Alias/AKA:PTME-6/1P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A