- Home ›
- All Products›
- FBSR-1/7/13/16-8
Phoenix Contact
FBSR-1/7/13/16-8
Plug-in bridge - non-adjacent - pitch: 8.2 mm - width: 129.5 mm - number of positions: 16 - pin assignment: 1 - 7 - 13 - 16 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug-in bridge - non-adjacent - pitch: 8.2 mm - width: 129.5 mm - number of positions: 16 - pin assignment: 1 - 7 - 13 - 16 - color: red
Search Keywords: FBSR1713168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:FBSR-1/7/13/16-8
-
Alias/AKA:3033821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is FBSR-1/7/13/16-8 RoHS compliant?
Yes, FBSR-1/7/13/16-8 is RoHS compliant.
What is the lead time for FBSR-1/7/13/16-8?
The standard lead time for FBSR-1/7/13/16-8 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
11/11/26