3100020
Phoenix Contact
Feed-through terminal block - With test socket screws for insertion of test plugs - nom. voltage: 400 V - nominal current: 16 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block - With test socket screws for insertion of test plugs - nom. voltage: 400 V - nominal current: 16 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: 3100020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3100020
-
Alias/AKA:MTKD-P/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
4
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
4
$7.36
25
$6.99
50 +
$6.64
Click for Quote
Log in
to unlock special pricing