- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3061729
3061729
Phoenix Contact
Plug - for self-assembly - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of co ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Plug - for self-assembly - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 1 - number of positions: 1 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 49.3 mm - color: gray
Search Keywords: 3061729
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:3061729
-
Alias/AKA:PP-H-6/-1-R
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
供应商标准包装:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Spring Clamp
-
Pitch:N/A
-
Number of Circuits:1
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:41 A
-
Wire Size:8-20 AWG
-
Operating Temperature:N/A
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
252
可以发货
Minimum Order Quantity:
10
2 Weeks
可以发货
6/18/26