Phoenix Contact
3009163
Installation ground terminal block - PE/N block - consisting of a green-yellow ground terminal and a blue terminal block with ...
描述
+
Installation ground terminal block - PE/N block - consisting of a green-yellow ground terminal and a blue terminal block with screw bridge - Screw connection - cross section: 16 mm² - 50 mm² - AWG: 6 - 1/0 - width: 40 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 32
搜索关键词: 3009163
规格
+
-
产品属性属性值 选择属性
-
供应商:Phoenix Contact
-
部件编号:3009163
-
别名/又称:UKH-50-PE/N
-
计量单位:每 件
-
RoHS:是
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
供应商标准包装:
5
产品指南
+
常见问题
3009163 是否符合 RoHS 标准?
是的,3009163 符合 RoHS 标准。
3009163 的交货期是多少?
3009163 的标准交货期约为 7 周。有库存的数量由 OnlineComponents.com 发货。