- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2902321
2902321
Phoenix Contact
D-SUB plug - 9-pos. - pin - assignment: 3 - 5 - 6 - 8; two M12 cable glands (B-coded) under 180° (axial). Bus system: PROFIBUS ...
产品说明书 附件 Notify Me
符合 RoHS 规定
描述
+
D-SUB plug - 9-pos. - pin - assignment: 3 - 5 - 6 - 8; two M12 cable glands (B-coded) under 180° (axial). Bus system: PROFIBUS DP up to 12 Mbps. Termination resistor via separate M12 terminator.
Search Keywords: 2902321
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:2902321
-
Alias/AKA:SUBCON-PLUS-PROFIB/AX/M12
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:D-Sub/2(M12 Circular)
-
Body Orientation:Tee Style
-
Gender:PIN/SKT
-
Pitch:N/A
-
Number of Contacts:9/5/5
-
Operating Temperature:-30 to 80 °C
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
2
Ships today, if you order in
工厂库存:
2
可以发货
2 Weeks
可以发货
6/16/26
CUSTOMERS
ALSO BOUGHT