- 首页 ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- 2902056
2902056
Phoenix Contact
Universally configurable frequency transducer for converting frequency and PWM signals into standard signals. Sensor voltages ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Universally configurable frequency transducer for converting frequency and PWM signals into standard signals. Sensor voltages greater than 8.2 V DC are possible in combination with MINI MCR-2-SPS 1033202. Screw connection technology.
Search Keywords: 2902056
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:2902056
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
1 -
Mounting:DIN Rail
-
Category:Frequency Transducer
-
Minimum Operating Supply Voltage:9.6 V
-
Maximum Operating Supply Voltage:30 V
-
Output Type:N/A
-
Dimension:120.5 x 6.2 x 110.5 mm
-
Operating Temperature:-40 to 70 °C
产品指南
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
31
可立即发货
5 Weeks
可以发货
7/6/26
CUSTOMERS
ALSO BOUGHT