- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- 2866365
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
2866365
Energy storage device - lead AGM - VRLA technology - 24 V DC - 12 Ah. Connection via pin cable lug - 14 mm.
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Energy storage device - lead AGM - VRLA technology - 24 V DC - 12 Ah. Connection via pin cable lug - 14 mm.
Search Keywords: 2866365
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2866365
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507208091
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:231 x 110 x 156 mm
-
Operating Temperature:0 to 40 °C
Product Guides
+
Frequently Asked Questions
Is 2866365 discontinued?
Yes, 2866365 from Phoenix Contact is discontinued (end-of-life November 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2866365?
The recommended replacement for 2866365 is 1394727 from Phoenix Contact, available from OnlineComponents.com.
Is 2866365 RoHS compliant?
Yes, 2866365 is RoHS compliant.
What is the lead time for 2866365?
The standard lead time for 2866365 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT