- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- 2320319
2320319
Phoenix Contact
Energy storage device - lead AGM - VRLA technology - 24 V DC - 7.2 Ah - tool-free battery replacement - automatic detection - ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Energy storage device - lead AGM - VRLA technology - 24 V DC - 7.2 Ah - tool-free battery replacement - automatic detection - and communication with QUINT UPS-IQ
Search Keywords: 2320319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2320319
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507208091
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Battery Type:Secondary
-
Chemistry:N/A
-
Voltage:24 V
-
Product Weight:5900 g
-
Dimension:110 x 135 x 202 mm
-
Capacity:7.2 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/A
-
Average Service Life:N/A
-
Non-Rechargeable/Rechargeable:Rechargeable
-
Operating Temperature:0 to 40 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT