2017017
Phoenix Contact
Feed-through terminal block - connection method: Screw connection - Slip-on connection - cross section: 0.2 mm² - 4 mm² - AWG ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Feed-through terminal block - connection method: Screw connection - Slip-on connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 14 - width: 6.2 mm - color: gray - mounting: NS 32
Search Keywords: 2017017
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:2017017
-
Alias/AKA:HK-4-FS(8-2-8-0-8)
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
供应商标准包装:
50 -
Body Orientation:N/A
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
3
4 Weeks
可以发货
7/1/26