- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1747106
1747106
Phoenix Contact
Conn Terminal Block F 7 POS 5.08mm Screw Cable Mount 12A
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Conn Terminal Block F 7 POS 5.08mm Screw Cable Mount 12A
Search Keywords: 1747106
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:1747106
-
Alias/AKA:MSTB257ST508BKPA1357
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
90
可以发货
Minimum Order Quantity:
50
多个:
50
7 Weeks
可以发货
7/21/26
PRICE (USD)
数量
Unit Price
50
$1.69
250
$1.49
500
$1.43
1,000
$1.40
2,500
$1.36
5,000
$1.34
7,500
$1.32
10,000 +
$1.30
Click for Quote
Log in
解锁特价