- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1708745
1708745
Phoenix Contact
Panel feed-through terminal block - connection method: T-LOX knee lever connection - Cable lug connection - number of position ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through terminal block - connection method: T-LOX knee lever connection - Cable lug connection - number of positions: 2 - load current: 150 A - cross section: 10 mm² - 50 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 58 mm - color: gray
Search Keywords: 1708745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1708745
-
Alias/AKA:TW-50/-2-CL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Feed-Through Terminal Block
-
Mounting:Wall Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:150 A
-
Wire Size:1-6 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$43.17
5
$40.56
10
$38.24
25
$36.67
50
$35.69
100
$34.76
250 +
$34.24
Click for Quote
Log in
to unlock special pricing