- Home ›
- All Products›
- 1705731
1705731
Phoenix Contact
PCB terminal block - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm - n ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm - number of positions: 10 - connection method: Screw connection with tension sleeve - mounting: Press-in technology - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Search Keywords: 1705731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1705731
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.