- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1705621
1705621
Phoenix Contact
PCB terminal block - nominal current: 8 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm - n ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 8 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm - number of positions: 10 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 2.7 mm
Search Keywords: 1705621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1705621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$10.19
25
$9.09
50
$8.44
100
$8.09
250
$7.88
500
$7.67
1,000 +
$7.56
Click for Quote
Log in
to unlock special pricing