- 首页 ›
- All Products›
- 1423107
1423107
Phoenix Contact
Assembled Ethernet cable - shielded - 4-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP20 to RJ45 plug/ ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Assembled Ethernet cable - shielded - 4-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP20 to RJ45 plug/IP20 turned - line - length: 10 m
Search Keywords: 1423107
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:1423107
-
Alias/AKA:VS-IP20-IP20/LG-94B-LI/10
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
4 Weeks
可以发货
6/4/26