- 首页 ›
- All Products›
- 1400201
1400201
Phoenix Contact
Marker pin Zack strip - Strip - white - labeled - printed horizontally: consecutive numbers 1 ... 10 - 11 ... 20 - etc. up to ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Marker pin Zack strip - Strip - white - labeled - printed horizontally: consecutive numbers 1 ... 10 - 11 ... 20 - etc. up to 491 ... 500 - mounting type: plug in - for terminal block width: 5 mm - lettering field size: 4 x 4 mm - Number of individual labels: 10
Search Keywords: 1400201
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:1400201
-
计量单位:Per Each
-
RoHS:Yes
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
10
8 Weeks
可以发货
8/3/26