- Home ›
- All Products›
- 1212818
1212818
Phoenix Contact
Needle-nose pliers - angled design - with opening spring and locking device - finely notched gripping surface - 1.5 mm² and 2. ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/19/2025
Certificate of Compliance Guarantee
Description
+
Needle-nose pliers - angled design - with opening spring and locking device - finely notched gripping surface - 1.5 mm² and 2.5 mm² can be stripped - integrated M8 - M10 ring wrench - VDE 1000 V AC/1500 V DC tested - type of packaging: with holder for sales display (backcard)
Search Keywords: 1212818
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212818
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
-
End of Life: Final orders must be placed by 12/19/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
10/9/26
RECOMMENDED REPLACEMENT