- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Pliers ›
- 1212529
1212529
Phoenix Contact
Needle-nose pliers - angled design - with opening spring and locking device - finely notched grip area - stripping possible fo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Needle-nose pliers - angled design - with opening spring and locking device - finely notched grip area - stripping possible for 1.5 mm² and 2.5 mm² - integrated M8 - M10 ring wrench - VDE 1000 V AC/1500 V DC tested
Search Keywords: 1212529
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1212529
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:1212529
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
2 Weeks
can ship
6/1/26