- 首页 ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1197216
1197216
Phoenix Contact
Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 6 - number of position ...
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 6 - number of positions: 3 - coding: A - standard - slot assignment: single - status display: yes - pnp; master cable connection: Fixed connection 180° - PUR/PVC - cable length: 5 m - shielding: no
Search Keywords: 1197216
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:1197216
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
1
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
5 Weeks
可以发货
6/22/26