Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

0920122

Fuse modular terminal block - without fuse plug - fuse type: Glass / ceramics / ... - connection method: Screw connection - cr ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse modular terminal block - without fuse plug - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.5 mm²- 16 mm² - AWG: 20 - 6 - nominal current: 10 A - nom. voltage: 500 V - width: 10.2 mm - fuse type: G / 5 x 20 / 5 x 25 / 5 x 30 / 6.3 x 32 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: blue
Search Keywords: 0920122
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    0920122
  • Alias/AKA:
    USIG-BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Fuse Size:
    5 x 20,5 x 25,5 x 30,6.3 x 32 mm
  • Current Rating:
    10 A
  • Family:
    0920122
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0920122 RoHS compliant?
Yes, 0920122 is RoHS compliant.
What is the lead time for 0920122?
The standard lead time for 0920122 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks can ship 9/17/26
Backorder
Price (USD)
Qty
Unit Price
2
$13.0407
25
$12.6500
50 +
$12.2700
Click for Quote
Log in to unlock special pricing
Accessories
Show 29 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!