Phoenix Contact
0920083
Fuse modular terminal block - without fuse plug - nom. voltage: 500 V - nominal current: 10 A - connection method: Screw conne ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0920083
-
Alias/AKA:USIG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Family:920083
-
Contact Plating:N/A
-
Body Orientation:N/A
-
Dimension:61mm x 10.2mm x 59.1mm
-
Contact Material:N/A
-
Housing Color:Black
-
Gender:F