- 首页 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 0915032
0915032
Phoenix Contact
Thermomagnetic circuit breaker - 2-pos. - normal blow - 1 N/O contact and 1 N/C contact - with universal foot for mounting on ...
产品说明书 附件 Notify Me
符合 RoHS 规定
End of Life: Final orders must be placed by 07/30/2026
Certificate of Compliance Guarantee
描述
+
Thermomagnetic circuit breaker - 2-pos. - normal blow - 1 N/O contact and 1 N/C contact - with universal foot for mounting on NS 32 or NS 35
Search Keywords: 0915032
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:0915032
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:Fuse Modular Terminal Blocks
-
Operating Temperature:-30 to 60 °C
-
Mounting:G DIN Rail,T DIN Rail
-
Dimension:25 x 83.5 x 103.5 mm
产品指南
+
Product Changes
+
-
End of Life: Final orders must be placed by 07/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
3
可以发货
13 Weeks
可以发货
9/2/26