Available Replacements
建议的换货
1509522
1509522

Phoenix Contact

有存货: 0

起订量: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Thermomagnetic circuit breaker - 1-pos. - fast blow - 1 N/C contact - with universal foot for mounting on NS 32 or NS 35

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
End of Life: Final orders must be placed by 07/30/2026
包装
Certificate of Compliance Guarantee
描述 +
Thermomagnetic circuit breaker - 1-pos. - fast blow - 1 N/C contact - with universal foot for mounting on NS 32 or NS 35
Search Keywords: 0914293
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Phoenix Contact
  • 部件编号:
    0914293
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    DE
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thermal Magnetic
  • Voltage Rating:
    250,65 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    3 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -30 to 60 °C
  • Mounting:
    DIN Rail
Tools/3D Models +
产品指南 +
  • End of Life: Final orders must be placed by 07/30/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
10 可以发货
7 Weeks 可以发货 7/6/26
添加到购物车
PRICE (USD)
数量
Unit Price
1
$90.15
3 +
$85.64
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!