- 首页 ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0805807:0021
0805807:0021
Phoenix Contact
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 21 ... 30 - white - width: 4 mm
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 21 ... 30 - white - width: 4 mm
Search Keywords: 08058070021
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Phoenix Contact
-
部件编号:0805807:0021
-
Alias/AKA:ZB-4-QR:FORTL.ZAHLEN-21-30
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
供应商标准包装:
10 -
Type:Zack Marker Strip
-
Dimension:N/A
-
Operating Temperature:-40 to 100 °C
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
10
多个:
10
4 Weeks
可以发货
6/5/26