- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0805739:0001
0805739:0001
Phoenix Contact
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 1 ... 10 - white - width: 4 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 1 ... 10 - white - width: 4 mm
Search Keywords: 08057390001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0805739:0001
-
Alias/AKA:ZB-4-LGS:FORTL.ZAHLEN-1-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Zack Marker Strip
-
Dimension:N/A
-
Color:White
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
7/9/26
CUSTOMERS
ALSO BOUGHT