- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0805739:0061
0805739:0061
Phoenix Contact
The 0805739:0061 is a 10-section Zack marker strip, horizontally pre-labeled with the consecutive numbers 61 through 70 for te ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 0805739:0061 is a 10-section Zack marker strip, horizontally pre-labeled with the consecutive numbers 61 through 70 for terminal block identification.
Search Keywords: 08057390061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0805739:0061
-
Alias/AKA:ZB-4-LGSFORTL.ZAHLEN-61-70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:N/A
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
7/2/26
CUSTOMERS
ALSO BOUGHT