- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0801660
Phoenix Contact
0801660
Sealing frame with screw locking - size B10 - with flat gasket - for 6 small sleeves
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Sealing frame with screw locking - size B10 - with flat gasket - for 6 small sleeves
Search Keywords: 0801660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0801660
-
Alias/AKA:CES-B10-SFFS-PLBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Frame
-
Dimension:58.5 mm
-
Color:Black
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 0801660 RoHS compliant?
Yes, 0801660 is RoHS compliant.
What is the lead time for 0801660?
The standard lead time for 0801660 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
148
can ship
6 Weeks
can ship
10/30/26