Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

SF-BIT-HEX-3-50

Screw bit - hexagon - E6.3-1/4" drive - size: Hex 3 x 50 mm - hardened - suitable for holder according to DIN 3126-F6.3/ISO 11 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Screw bit - hexagon - E6.3-1/4" drive - size: Hex 3 x 50 mm - hardened - suitable for holder according to DIN 3126-F6.3/ISO 1173
Search Keywords: SFBITHEX350
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: SF-BIT-HEX-3-50
Alias/AKA: 1212647
Unit of Measure: Per Each
RoHS: Yes
HTS: 8207906000
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SF-BIT-HEX-3-50 RoHS compliant?
Yes, SF-BIT-HEX-3-50 is RoHS compliant.
What is the lead time for SF-BIT-HEX-3-50?
The standard lead time for SF-BIT-HEX-3-50 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
5 Weeks can ship 12/7/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$4.88
15 +
$4.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!