0503057
Phoenix Contact
Feed-through terminal block - connection method: screw connection - cross section: 0.5 mm² - 16 mm² - 20 - 6 AWG - width: 10.4 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block - connection method: screw connection - cross section: 0.5 mm² - 16 mm² - 20 - 6 AWG - width: 10.4 mm - color: white - mounting type: NS 32 - insulation material: ceramic
Search Keywords: 0503057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0503057
-
Alias/AKA:SSK-116-KER-EX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments