- Home ›
- All Products›
- D-SSK-116-KER
D-SSK-116-KER
Phoenix Contact
End cover - length: 38 mm - width: 4.2 mm - color: gray - insulation material: ceramic
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
End cover - length: 38 mm - width: 4.2 mm - color: gray - insulation material: ceramic
Search Keywords: DSSK116KER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:D-SSK-116-KER
-
Alias/AKA:0203069
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Minimum Order Quantity:
4
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
4
$8.41
25
$7.99
50 +
$7.59
Click for Quote
Log in
to unlock special pricing