- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- FC63
FC63
Philmore Mfg.
Conn Type F-RCA Adapter M/F ST Nickel
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Type F-RCA Adapter M/F ST Nickel
Search Keywords: FC63
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:FC63
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F-RCA Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
10
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$2.255
10
$2.050
25
$1.540
50
$1.510
100
$1.480
250
$1.250
500
$1.190
1,000 +
$1.140
Click for Quote
Log in
to unlock special pricing