- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- FC63B
FC63B
Philmore Mfg.
Conn Type F-RCA Adapter M/F ST
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type F-RCA Adapter M/F ST
Search Keywords: FC63B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:FC63B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F-RCA Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
25
1 Week
can ship
6/10/26
Price (USD)
Qty
Unit Price
25
$0.962
50
$0.943
100
$0.924
250
$0.781
500
$0.779
1,000
$0.746
2,500 +
$0.685
Click for Quote
Log in
to unlock special pricing