- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- FC25
Available Replacements
Alternative Packaging
Philmore Mfg.
FC25
Conn Type F Adapter F/F/F/F ST Nickel
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Conn Type F Adapter F/F/F/F ST Nickel
Search Keywords: FC25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:FC25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F/F/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is FC25 discontinued?
Yes, FC25 from Philmore Mfg. is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is FC25 RoHS compliant?
Yes, FC25 is RoHS compliant.
What is the lead time for FC25?
The standard lead time for FC25 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.