- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- FC25B
Philmore Mfg.
FC25B
Conn Type F Adapter F/F/F/F ST Nickel
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Conn Type F Adapter F/F/F/F ST Nickel
Search Keywords: FC25B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:FC25B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F/F/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is FC25B RoHS compliant?
Yes, FC25B is RoHS compliant.
What is the lead time for FC25B?
The standard lead time for FC25B is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26
can ship
Minimum Order Quantity:
25
1 Week
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$1.169
50
$0.896
100
$0.879
250
$0.741
500
$0.739
1,000
$0.711
2,500 +
$0.658
Click for Quote
Log in
to unlock special pricing