- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 708B
708B
Philmore Mfg.
Conn Type N M 0Hz to 11GHz 50Ohm Solder ST Cable Mount Nickel Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N M 0Hz to 11GHz 50Ohm Solder ST Cable Mount Nickel Bulk
Search Keywords: 708B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:708B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG58/U Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
220
can ship
1 Week
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$13.33
5
$9.33
10
$9.14
25
$7.58
50
$7.56
100
$7.24
250 +
$6.64
Click for Quote
Log in
to unlock special pricing