- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 708
Philmore Mfg.
708
The 708 is a clamp-type Male N connector with a solder pin, designed for use with RG58/U coaxial cable.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 708 is a clamp-type Male N connector with a solder pin, designed for use with RG58/U coaxial cable.
Search Keywords: 708
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:708
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG58/U Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is 708 RoHS compliant?
Yes, 708 is RoHS compliant.
What is the lead time for 708?
The standard lead time for 708 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
2
$10.49
5
$9.97
10
$9.47
25
$9.00
50
$8.55
100
$8.12
250 +
$7.71
Click for Quote
Log in
to unlock special pricing