- 首页 ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 70-8006B
70-8006B
Philmore Mfg.
Conn USB Type B Adapter M/M ST
产品说明书 附件 Notify Me
符合 RoHS 规定
Bulk 包装
Certificate of Compliance Guarantee
描述
+
Conn USB Type B Adapter M/M ST
Search Keywords: 708006B
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Philmore Mfg.
-
部件编号:70-8006B
-
计量单位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:USB Type B Adapter
-
Gender:M/M
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
15
可以发货
Minimum Order Quantity:
10
2 Weeks
可以发货
6/3/26
PRICE (USD)
数量
Unit Price
10
$2.77
100
$2.25
250
$2.15
500
$2.09
1,000
$1.97
2,500
$1.92
5,000
$1.87
7,500 +
$1.85
Click for Quote
Log in
解锁特价