- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70-4802B
Philmore Mfg.
70-4802B
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4802B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C