- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70-4802
Philmore Mfg.
70-4802
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 704802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4802
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 70-4802 RoHS compliant?
Yes, 70-4802 is RoHS compliant.
What is the lead time for 70-4802?
The standard lead time for 70-4802 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9 Packages
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 25
Stock lot only:
9 Packages
Minimum Order Quantity:
25 Packages
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$1.1924
25
$1.0840
50
$0.9040
100
$0.8950
250
$0.8540
500
$0.8460
1,000
$0.8350
2,500 +
$0.8210
Click for Quote
Log in
to unlock special pricing