- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70-4114B
70-4114B
Philmore Mfg.
Conn Ejector Header HDR 14 POS Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header HDR 14 POS Solder ST Thru-Hole
Search Keywords: 704114B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4114B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
394
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
25
$0.962
250
$0.781
500
$0.779
1,000
$0.746
2,500
$0.685
5,000
$0.683
7,500
$0.667
10,000 +
$0.665
Click for Quote
Log in
to unlock special pricing
Alternative Packaging