- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70-4114
70-4114
Philmore Mfg.
Conn Ejector Header HDR 14 POS Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Ejector Header HDR 14 POS Solder ST Thru-Hole
Search Keywords: 704114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:70-4114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
49
can ship
Stock lot only:
10
Minimum Order Quantity:
25
2 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$1.2045
25
$1.0950
250
$0.9800
500
$0.9580
1,000
$0.9370
2,500
$0.9180
5,000
$0.9070
7,500
$0.9010
10,000 +
$0.8990
Click for Quote
Log in
to unlock special pricing