- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 576
576
Philmore Mfg.
Conn Mini-UHF Adapter F/M RA Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Mini-UHF Adapter F/M RA Nickel
Search Keywords: 576
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:576
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-UHF Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/M
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
2
1 Week
can ship
6/15/26
Price (USD)
Qty
Unit Price
2
$8.66
5
$6.06
10
$5.94
25
$5.82
50
$4.92
100
$4.70
250 +
$4.50
Click for Quote
Log in
to unlock special pricing