- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 576B
576B
Philmore Mfg.
Conn Mini-UHF Adapter F/M RA Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Mini-UHF Adapter F/M RA Nickel
Search Keywords: 576B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:576B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-UHF Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/M
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
66
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/14/26
Price (USD)
Qty
Unit Price
5
$5.48
50
$4.45
100
$4.25
250
$4.13
500
$3.90
1,000
$3.80
2,500
$3.70
5,000 +
$3.65
Click for Quote
Log in
to unlock special pricing
Alternative Packaging