- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 42-250
42-250
Philmore Mfg.
Conn Type F Coupler RCP/RCP 75Ohm ST Wall Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Type F Coupler RCP/RCP 75Ohm ST Wall Mount Bulk
Search Keywords: 42250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:42-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F Coupler
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP/RCP
-
Mounting:Wall Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$3.07
10
$3.01
25
$2.31
50
$2.26
100
$1.88
250
$1.79
500 +
$1.74
Click for Quote
Log in
to unlock special pricing