- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 42-250B
42-250B
Philmore Mfg.
Conn Type F Coupler RCP/RCP 75Ohm ST Wall Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type F Coupler RCP/RCP 75Ohm ST Wall Mount Bulk
Search Keywords: 42250B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:42-250B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F Coupler
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP/RCP
-
Mounting:Wall Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,057
can ship
Minimum Order Quantity:
10
1 Week
can ship
6/10/26
Price (USD)
Qty
Unit Price
10
$2.43
25
$1.83
50
$1.79
100
$1.53
250
$1.48
500
$1.42
1,000 +
$1.36
Click for Quote
Log in
to unlock special pricing