- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 30-221B
30-221B
Philmore Mfg.
Switch Toggle ON ON DPDT Round Lever Solder 3A 250VAC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON ON DPDT Round Lever Solder 3A 250VAC Panel Mount with Threads
Search Keywords: 30221B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-221B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@125VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:N/A
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:29.37 x 17.46 x 46.04 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$4.862
10
$4.420
50
$3.590
100
$3.580
250
$3.330
500
$3.150
1,000
$3.140
2,500
$2.990
5,000 +
$2.950
Click for Quote
Log in
to unlock special pricing
Alternative Packaging