- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 30-221
Philmore Mfg.
30-221
Switch Toggle ON ON DPDT Round Lever Solder 3A 250VAC Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@125VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:N/A
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:29.37 x 17.46 x 46.04 mm
-
Operating Temperature:N/A