- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 2370B
2370B
Philmore Mfg.
Conn Binding Post F 2 POS ST Panel Mount 2 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Binding Post F 2 POS ST Panel Mount 2 Port Bulk
Search Keywords: 2370B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:2370B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:2
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$4.27
10
$4.06
25
$3.98
50
$3.30
100
$3.29
250
$3.06
500 +
$2.89
Click for Quote
Log in
to unlock special pricing